SRP1510CA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1510CA-8R2M

Digi-Key Part Number
118-SRP1510CA-8R2MTR-ND - Tape & Reel (TR)
118-SRP1510CA-8R2MCT-ND - Cut Tape (CT)
118-SRP1510CA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP1510CA-8R2M
Supplier
Description
IND,16.5X15.5X9.7MM,8.2UH20%,25A
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
8.2 µH Shielded - Inductor 25 A 7.2mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
25 A
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
7.2mOhm Max
Q @ Freq
30 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
150$2.73240$409.86
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.55000$4.55
10$4.17400$41.74
25$3.79520$94.88
50$3.18780$159.39
Digi-Reel®
QtyUnit PriceExt Price
1$4.55000$4.55
10$4.17400$41.74
25$3.79520$94.88
50$3.18780$159.39
Additional Resources
AttributeDescription
Other Names
118-SRP1510CA-8R2MCT
118-SRP1510CA-8R2MDKR
118-SRP1510CA-8R2MTR
Standard Package150