SRP1040VA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1040VA-100M

Digi-Key Part Number
118-SRP1040VA-100MTR-ND - Tape & Reel (TR)
118-SRP1040VA-100MCT-ND - Cut Tape (CT)
118-SRP1040VA-100MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP1040VA-100M
Supplier
Description
FIXED IND 10UH 8A 33 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µH Shielded Wirewound Inductor 8 A 33mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
8 A
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.21000$2.21
10$2.04400$20.44
25$1.87360$46.84
50$1.60120$80.06
100$1.43080$143.08
250$1.22640$306.60
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.15828$579.14
1,000$1.05608$1,056.08
Additional Resources
AttributeDescription
Other Names
118-SRP1040VA-100MTR
118-SRP1040VA-100MDKR
118-SRP1040VA-100MCT
Standard Package500