SRP0620 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0620-R47K

Digi-Key Part Number
118-SRP0620-R47KTR-ND - Tape & Reel (TR)
118-SRP0620-R47KCT-ND - Cut Tape (CT)
118-SRP0620-R47KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0620-R47K
Supplier
Description
FIXED IND 470NH 15.5A 5.5MOHM SM
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
470 nH Shielded - Inductor 15.5 A 5.5mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
470 nH
Tolerance
±10%
Current Rating (Amps)
15.5 A
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
19 @ 25.2MHz
Frequency - Self Resonant
63MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.264" W (7.10mm x 6.70mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.56479$847.19
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.14700$11.47
25$1.05880$26.47
50$0.88240$44.12
100$0.82950$82.95
250$0.74128$185.32
500$0.63538$317.69
Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.14700$11.47
25$1.05880$26.47
50$0.88240$44.12
100$0.82950$82.95
250$0.74128$185.32
500$0.63538$317.69
Additional Resources
AttributeDescription
Other Names
118-SRP0620-R47KTR
118-SRP0620-R47KDKR
118-SRP0620-R47KCT
Standard Package1,500