SRP0610-1R0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0610-1R0K

Digi-Key Part Number
118-SRP0610-1R0KTR-ND - Tape & Reel (TR)
118-SRP0610-1R0KCT-ND - Cut Tape (CT)
118-SRP0610-1R0KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0610-1R0K
Supplier
Description
FIXED IND 1UH 4.4A 54 MOHM SMD
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
1 µH Shielded - Inductor 4.4 A 54mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
1 µH
Tolerance
±10%
Current Rating (Amps)
4.4 A
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
49 @ 7.96MHz
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.264" W (7.10mm x 6.70mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.43718$1,092.95
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.09000$1.09
10$0.95600$9.56
25$0.88800$22.20
50$0.75140$37.57
100$0.68310$68.31
250$0.64212$160.53
500$0.57380$286.90
1,000$0.46451$464.51
Digi-Reel®
QtyUnit PriceExt Price
1$1.09000$1.09
10$0.95600$9.56
25$0.88800$22.20
50$0.75140$37.57
100$0.68310$68.31
250$0.64212$160.53
500$0.57380$286.90
1,000$0.46451$464.51
Additional Resources
AttributeDescription
Other Names
118-SRP0610-1R0KDKR
118-SRP0610-1R0KCT
118-SRP0610-1R0KTR
Standard Package2,500