SRP0520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0520-3R3K

Digi-Key Part Number
118-SRP0520-3R3KTR-ND - Tape & Reel (TR)
118-SRP0520-3R3KCT-ND - Cut Tape (CT)
118-SRP0520-3R3KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0520-3R3K
Supplier
Description
FIXED IND 3.3UH 4.8A 40.5MOHM SM
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
3.3 µH Shielded - Inductor 4.8 A 40.5mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
4.8 A
Current - Saturation (Isat)
7.4A
Shielding
Shielded
DC Resistance (DCR)
40.5mOhm Max
Q @ Freq
41 @ 7.96MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.52940$1,323.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.11000$11.10
25$1.02480$25.62
50$0.85380$42.69
100$0.80260$80.26
250$0.71724$179.31
500$0.61480$307.40
1,000$0.54648$546.48
Digi-Reel®
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.11000$11.10
25$1.02480$25.62
50$0.85380$42.69
100$0.80260$80.26
250$0.71724$179.31
500$0.61480$307.40
1,000$0.54648$546.48
Additional Resources
AttributeDescription
Other Names
118-SRP0520-3R3KCT
118-SRP0520-3R3KTR
118-SRP0520-3R3KDKR
Standard Package2,500