SRP0415 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0415-100K

Digi-Key Part Number
118-SRP0415-100KTR-ND - Tape & Reel (TR)
118-SRP0415-100KCT-ND - Cut Tape (CT)
118-SRP0415-100KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0415-100K
Supplier
Description
FIXED IND 10UH 1.9A 230 MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
10 µH Shielded - Inductor 1.9 A 230mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
1.9 A
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
21 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.49411$1,482.33
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.12000$1.12
10$1.03600$10.36
25$0.95640$23.91
50$0.79700$39.85
100$0.74910$74.91
250$0.66944$167.36
500$0.57380$286.90
1,000$0.51005$510.05
Digi-Reel®
QtyUnit PriceExt Price
1$1.12000$1.12
10$1.03600$10.36
25$0.95640$23.91
50$0.79700$39.85
100$0.74910$74.91
250$0.66944$167.36
500$0.57380$286.90
1,000$0.51005$510.05
Additional Resources
AttributeDescription
Other Names
118-SRP0415-100KDKR
118-SRP0415-100KTR
118-SRP0415-100KCT
Standard Package3,000