SRP0320 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0320-3R3K

Digi-Key Part Number
118-SRP0320-3R3KTR-ND - Tape & Reel (TR)
118-SRP0320-3R3KCT-ND - Cut Tape (CT)
118-SRP0320-3R3KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0320-3R3K
Supplier
Description
FIXED IND 3.3UH 2.5A 119MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
3.3 µH Shielded - Inductor 2.5 A 119mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
2.5 A
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
119mOhm Max
Q @ Freq
34 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.47655$1,191.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.99900$9.99
25$0.92240$23.06
50$0.76860$38.43
100$0.72250$72.25
250$0.64564$161.41
500$0.55340$276.70
1,000$0.49192$491.92
Digi-Reel®
QtyUnit PriceExt Price
1$1.08000$1.08
10$0.99900$9.99
25$0.92240$23.06
50$0.76860$38.43
100$0.72250$72.25
250$0.64564$161.41
500$0.55340$276.70
1,000$0.49192$491.92
Additional Resources
AttributeDescription
Other Names
118-SRP0320-3R3KTR
118-SRP0320-3R3KDKR
118-SRP0320-3R3KCT
Standard Package2,500