USD

SRP0312 Series

SRP0312-2R2K

Digi-Key Part Number
118-SRP0312-2R2KTR-ND - Tape & Reel (TR)
118-SRP0312-2R2KCT-ND - Cut Tape (CT)
118-SRP0312-2R2KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0312-2R2K
Supplier
Description
FIXED IND 2.2UH 3.1A 74 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Shielded - Inductor 74mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Tolerance
±10%
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Inductance
2.2 µH
Current Rating (Amps)
3.1 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names118-SRP0312-2R2KTR
Standard Package4,000