SRP0310-2R2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0310-2R2K

Digi-Key Part Number
118-SRP0310-2R2KTR-ND - Tape & Reel (TR)
118-SRP0310-2R2KCT-ND - Cut Tape (CT)
118-SRP0310-2R2KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP0310-2R2K
Supplier
Description
FIXED IND 2.2UH 2.3A 118MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
2.2 µH Shielded - Inductor 2.3 A 118mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
118mOhm Max
Q @ Freq
16 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.40075$1,603.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.87700$8.77
25$0.81400$20.35
50$0.68880$34.44
100$0.62620$62.62
250$0.58860$147.15
500$0.52598$262.99
1,000$0.42580$425.80
Digi-Reel®
QtyUnit PriceExt Price
1$1.00000$1.00
10$0.87700$8.77
25$0.81400$20.35
50$0.68880$34.44
100$0.62620$62.62
250$0.58860$147.15
500$0.52598$262.99
1,000$0.42580$425.80
Additional Resources
AttributeDescription
Other Names
118-SRP0310-2R2KCT
118-SRP0310-2R2KDKR
118-SRP0310-2R2KTR
Standard Package4,000