SRN5030HA-1R5Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5030HA-101M

Digi-Key Part Number
118-SRN5030HA-101MTR-ND - Tape & Reel (TR)
118-SRN5030HA-101MCT-ND - Cut Tape (CT)
118-SRN5030HA-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5030HA-101M
Description
IND,5X5X3MM,100UH20%,0.65A,150C,
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 450 mA 1.4Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.47800$4.78
25$0.44360$11.09
50$0.37540$18.77
100$0.34120$34.12
250$0.32076$80.19
Tape & Reel (TR)
QtyUnit PriceExt Price
600$0.28665$171.99
1,200$0.23205$278.46
3,000$0.21840$655.20
6,000$0.21158$1,269.48
15,000$0.20475$3,071.25
Additional Resources
AttributeDescription
Other Names
118-SRN5030HA-101MCT
118-SRN5030HA-101MDKR
118-SRN5030HA-101MTR
Standard Package600