USD

SRN4012TA-SERIES

SRN4012TA-1R5M

Digi-Key Part Number
SRN4012TA-1R5MTR-ND - Tape & Reel (TR)
SRN4012TA-1R5MCT-ND - Cut Tape (CT)
SRN4012TA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRN4012TA-1R5M
Supplier
Description
FIXED IND 1.5UH 2A 50 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Semi-Shielded Wirewound Inductor 50mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
2.2A
Shielding
Semi-Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
6 @ 100kHz
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Inductance
1.5 µH
Current Rating (Amps)
2 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other NamesSRN4012TA-1R5MTR
Standard Package4,500