USD

SRN4012TA-SERIES

SRN4012TA-150M

Digi-Key Part Number
SRN4012TA-150MTR-ND - Tape & Reel (TR)
SRN4012TA-150MCT-ND - Cut Tape (CT)
SRN4012TA-150MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRN4012TA-150M
Supplier
Description
FIXED IND 15UH 750MA 260MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
15µH Semi-Shielded Wirewound Inductor 750mA 260mOhm Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
650mA
Shielding
Semi-Shielded
DC Resistance (DCR)
260mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.157"" L x 0.157"" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047"" (1.20mm)
Inductance
15µH
Current Rating (Amps)
750mA
Inductance Frequency - Test
100kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SRN4012TA-150MTR
SRN4012TA-150MCT
SRN4012TA-150MDKR
Standard Package4,500