SRN3015C_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015C-101M

Digi-Key Part Number
118-SRN3015C-101MTR-ND - Tape & Reel (TR)
118-SRN3015C-101MCT-ND - Cut Tape (CT)
118-SRN3015C-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015C-101M
Description
IND,3X3X1.3MM,100UH20%,0.4A,SHD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
100 µH Semi-Shielded Inductor 400 mA 4.08Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
-
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Semi-Shielded
DC Resistance (DCR)
4.08Ohm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.42000$4.20
25$0.39040$9.76
50$0.33040$16.52
100$0.30030$30.03
250$0.28228$70.57
500$0.25226$126.13
1,000$0.20420$204.20
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.20421$408.42
4,000$0.19219$768.76
6,000$0.18619$1,117.14
10,000$0.18018$1,801.80
50,000$0.16817$8,408.50
Additional Resources
AttributeDescription
Other Names
118-SRN3015C-101MTR
118-SRN3015C-101MDKR
118-SRN3015C-101MCT
Standard Package2,000