SRN2510F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2510F-R68M

Digi-Key Part Number
SRN2510F-R68MTR-ND - Tape & Reel (TR)
SRN2510F-R68MCT-ND - Cut Tape (CT)
SRN2510F-R68MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRN2510F-R68M
Supplier
Description
FIXED IND 680NH 4.2A 40 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
680 nH Semi-Shielded - Inductor 4.2 A 40mOhm Max 1008 (2520 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Metal
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
4.2 A
Current - Saturation (Isat)
5.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.14670$293.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35900$3.59
25$0.31360$7.84
50$0.26900$13.45
100$0.24650$24.65
250$0.22412$56.03
500$0.21068$105.34
1,000$0.16137$161.37
Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35900$3.59
25$0.31360$7.84
50$0.26900$13.45
100$0.24650$24.65
250$0.22412$56.03
500$0.21068$105.34
1,000$0.16137$161.37
Additional Resources
AttributeDescription
Other Names
SRN2510F-R68MDKR
SRN2510F-R68MCT
SRN2510F-R68MTR
Standard Package2,000