USD

SRN2010TA-SERIES
SRN2010TA-180M
Digi-Key Part Number
SRN2010TA-180MTR-ND - Tape & Reel (TR)
SRN2010TA-180MCT-ND - Cut Tape (CT)
SRN2010TA-180MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRN2010TA-180M
Supplier
Description
FIXED IND 18UH 340MA 1.8 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
18µH Semi-Shielded Wirewound Inductor 340mA 1.8Ohm 0806 (2016 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
400mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.8Ohm
Q @ Freq
16 @ 1MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039"" (1.00mm)
Inductance
18µH
Current Rating (Amps)
340mA
Inductance Frequency - Test
1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

1,066 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesSRN2010TA-180MTR
Standard Package2,000