USD

SRN2010TA-SERIES
SRN2010TA-150M
Digi-Key Part Number
SRN2010TA-150MTR-ND - Tape & Reel (TR)
SRN2010TA-150MCT-ND - Cut Tape (CT)
SRN2010TA-150MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRN2010TA-150M
Supplier
Description
FIXED IND 15UH 360MA 1.4 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
15µH Semi-Shielded Wirewound Inductor 360mA 1.4Ohm 0806 (2016 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
450mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.4Ohm
Q @ Freq
16 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039"" (1.00mm)
Inductance
15µH
Current Rating (Amps)
360mA
Inductance Frequency - Test
1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

562 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesSRN2010TA-150MTR
Standard Package2,000