USD

SRF4530A

SRF4530A-110Y

Digi-Key Part Number
118-SRF4530A-110YTR-ND - Tape & Reel (TR)
118-SRF4530A-110YCT-ND - Cut Tape (CT)
118-SRF4530A-110YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRF4530A-110Y
Supplier
Description
INDUCTOR COMMON MODE
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 360mA DCR 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
360mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
600 Ohms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names118-SRF4530A-110YTR
Standard Package500