
SRF3225TABM-201Y | ||
---|---|---|
Digi-Key Part Number | 118-SRF3225TABM-201YTR-ND - Tape & Reel (TR) 118-SRF3225TABM-201YCT-ND - Cut Tape (CT) 118-SRF3225TABM-201YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF3225TABM-201Y | |
Description | CMC 200UH 70MA 2LN 10KOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 10 MHz 70mA DCR 5.5Ohm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 10 MHz | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Resource Type | Link |
---|---|
Datasheets | SRF3225TABM Series Datasheet |
Video File | Bourns Magnetic Capabilities |
Environmental Information | Bourns REACH |
HTML Datasheet | SRF3225TABM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.93900 | $9.39 |
25 | $0.78280 | $19.57 |
50 | $0.73580 | $36.79 |
100 | $0.65750 | $65.75 |
250 | $0.56360 | $140.90 |
500 | $0.53228 | $266.14 |
1,000 | $0.48530 | $485.30 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.48531 | $970.62 |
4,000 | $0.46965 | $1,878.60 |
6,000 | $0.45400 | $2,724.00 |
10,000 | $0.43834 | $4,383.40 |
Attribute | Description |
---|---|
Other Names | 118-SRF3225TABM-201YDKR 118-SRF3225TABM-201YCT 118-SRF3225TABM-201YTR |
Standard Package | 2,000 |