SRF0703 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF0703 Series
SRF0703-681M
SRF0703-681M

SRF0703-681M

Digi-Key Part Number
SRF0703-681MTR-ND - Tape & Reel (TR)
SRF0703-681MCT-ND - Cut Tape (CT)
SRF0703-681MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRF0703-681M
Supplier
Description
INDUCT ARRAY 2 COIL 680UH SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Shielded 2 Coil Inductor Array 2.72 mH Inductance - Connected in Series 680 µH Inductance - Connected in Parallel 3.96Ohm Max DC Resistance (DCR) - Parallel 290 mA Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
680 µH
Inductance - Connected In Series
2.72 mH
Tolerance
±20%
Current Rating - Parallel
290 mA
Current Rating - Series
143 mA
Current Saturation - Parallel
310 mA
Current Saturation - Series
150 mA
DC Resistance (DCR) - Parallel
3.96Ohm Max
DC Resistance (DCR) - Series
16.17Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.50089$751.33
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.10000$1.10
10$1.01700$10.17
25$0.93920$23.48
50$0.78260$39.13
100$0.73570$73.57
250$0.65744$164.36
500$0.56350$281.75
Digi-Reel®
QtyUnit PriceExt Price
1$1.10000$1.10
10$1.01700$10.17
25$0.93920$23.48
50$0.78260$39.13
100$0.73570$73.57
250$0.65744$164.36
500$0.56350$281.75
Additional Resources
AttributeDescription
Other Names
SRF0703-681MDKR
SRF0703-681MCT
SRF0703681M
SRF0703-681MTR
Standard Package1,500