
SQP10AJB-16R | ||
---|---|---|
Digi-Key Part Number | 16W-10-ND | |
Manufacturer | ||
Manufacturer Product Number | SQP10AJB-16R | |
Description | RES 16 OHM 5% 10W AXIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 16 Ohms ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | SQP, NSP Series |
Product Training Modules | Leaded Resistors |
EDA Models | SQP10AJB-16R by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.70700 | $7.07 |
25 | $0.62080 | $15.52 |
40 | $0.56750 | $22.70 |
80 | $0.49250 | $39.40 |
230 | $0.42826 | $98.50 |
500 | $0.35544 | $177.72 |
1,000 | $0.28906 | $289.06 |
5,000 | $0.27579 | $1,378.95 |
Attribute | Description |
---|---|
Other Names | SQP10AJB 16R SQP10AJB16R 16W-10 16E LRW-10W-B 5% MO-10W-B-16 |
Standard Package | 500 |