SPM7054VT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM7054VT-470M-D

Digi-Key Part Number
445-181900-2-ND - Tape & Reel (TR)
445-181900-1-ND - Cut Tape (CT)
445-181900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM7054VT-470M-D
Description
FIXED IND 47UH 2.5A 162 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.5 A 162mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Metal Composite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
162mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.76000$1.76
10$1.63600$16.36
25$1.50960$37.74
50$1.25820$62.91
100$1.18270$118.27
250$1.05684$264.21
500$0.90588$452.94
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.80522$805.22
3,000$0.78006$2,340.18
5,000$0.75490$3,774.50
10,000$0.72973$7,297.30
Additional Resources
AttributeDescription
Other Names
445-181900-6
445-181900-1
445-181900-2
Standard Package1,000