
SPM7054VT-101M-D | ||
---|---|---|
Digi-Key Part Number | 445-180962-2-ND - Tape & Reel (TR) 445-180962-1-ND - Cut Tape (CT) 445-180962-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM7054VT-101M-D | |
Description | FIXED IND 100UH 1.8A 348MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.8 A 348mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal Composite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 348mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Resource Type | Link |
---|---|
Datasheets | SPM7054VT-D Type Datasheet |
Environmental Information | |
Design Resources | |
Featured Product | SPM-VT-D Series Power Inductors |
CAD Models | SPM.stp |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.60400 | $16.04 |
25 | $1.48120 | $37.03 |
50 | $1.23420 | $61.71 |
100 | $1.16010 | $116.01 |
250 | $1.03672 | $259.18 |
500 | $0.88862 | $444.31 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78989 | $789.89 |
3,000 | $0.76520 | $2,295.60 |
5,000 | $0.74052 | $3,702.60 |
10,000 | $0.71584 | $7,158.40 |
Attribute | Description |
---|---|
Other Names | 445-180962-2 445-180962-1 445-180962-6 |
Standard Package | 1,000 |