
SPM6530T-4R7M-HZ | ||
---|---|---|
Digi-Key Part Number | 445-180107-2-ND - Tape & Reel (TR) 445-180107-1-ND - Cut Tape (CT) 445-180107-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM6530T-4R7M-HZ | |
Description | FIXED IND 4.7UH 5.6A 39.38 MOHM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.6 A 39.38mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | SPM6530T-HZ Series |
Other Related Documents | SPM Series Tech Notes |
Environmental Information | |
Design Resources | |
Featured Product | SPM-HZ Series Automotive Power Inductors |
CAD Models | SPM.stp |
HTML Datasheet | SPM6530T-HZ Series |
EDA Models | SPM6530T-4R7M-HZ by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.78000 | $1.78 |
10 | $1.63600 | $16.36 |
25 | $1.39800 | $34.95 |
50 | $1.24920 | $62.46 |
100 | $1.07070 | $107.07 |
250 | $1.01128 | $252.82 |
500 | $0.95178 | $475.89 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.89229 | $892.29 |
3,000 | $0.86255 | $2,587.65 |
5,000 | $0.83280 | $4,164.00 |
10,000 | $0.79116 | $7,911.60 |
Attribute | Description |
---|---|
Other Names | 445-180107-2 445-180107-1 445-180107-6 |
Standard Package | 1,000 |