SPM6530T-220M-HZ | |
---|---|
DigiKey Part Number | 445-180112-2-ND - Tape & Reel (TR) 445-180112-1-ND - Cut Tape (CT) 445-180112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-220M-HZ |
Description | FIXED IND 22UH 2.6A 200.2MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.6 A 200.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-220M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.63000 | $1.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.20500 | $12.05 |
25 | $1.10240 | $27.56 |
50 | $0.99960 | $49.98 |
100 | $0.96870 | $96.87 |
250 | $0.93784 | $234.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86828 | $868.28 |
2,000 | $0.81438 | $1,628.76 |
3,000 | $0.80801 | $2,424.03 |
5,000 | $0.80164 | $4,008.20 |