
SPM4030T-3R3M-HZ | ||
---|---|---|
Digi-Key Part Number | 445-SPM4030T-3R3M-HZTR-ND - Tape & Reel (TR) 445-SPM4030T-3R3M-HZCT-ND - Cut Tape (CT) 445-SPM4030T-3R3M-HZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM4030T-3R3M-HZ | |
Description | FIXED IND 3.3UH 2.5A 58.63 MOHM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.5 A 58.63mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.157" W (4.10mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Resource Type | Link |
---|---|
Datasheets | SPM4030-HZ Type Datasheet |
Environmental Information | TDK Corporation Environment Page |
Design Resources | Inductor Loss Calculation Tool |
Featured Product | SPM-HZ Series Automotive Power Inductors |
CAD Models | SPM.stp |
HTML Datasheet | SPM4030-HZ Type Datasheet |
EDA Models | SPM4030T-3R3M-HZ by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.63100 | $16.31 |
25 | $1.50520 | $37.63 |
50 | $1.25440 | $62.72 |
100 | $1.17920 | $117.92 |
250 | $1.05372 | $263.43 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.90318 | $451.59 |
1,000 | $0.80283 | $802.83 |
2,500 | $0.77774 | $1,944.35 |
5,000 | $0.75265 | $3,763.25 |
12,500 | $0.72756 | $9,094.50 |
Attribute | Description |
---|---|
Other Names | 445-SPM4030T-3R3M-HZDKR 445-SPM4030T-3R3M-HZCT 445-SPM4030T-3R3M-HZTR |
Standard Package | 500 |