
SPM4012T-4R7M-LR | ||
---|---|---|
Digi-Key Part Number | 445-174463-2-ND - Tape & Reel (TR) 445-174463-1-ND - Cut Tape (CT) 445-174463-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM4012T-4R7M-LR | |
Description | FIXED IND 4.7UH 1.7A 196.7 MOHM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 196.7mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 196.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | SPM4012-LR Series |
Other Related Documents | SPM Series Tech Notes |
Video File | TDK SPM-LR Inductors | Digi-Key Daily |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
Featured Product | SPM-LR Series Inductors |
CAD Models | SPM.stp |
HTML Datasheet | SPM4012-LR Series |
EDA Models | SPM4012T-4R7M-LR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.25900 | $12.59 |
25 | $1.16200 | $29.05 |
50 | $0.96820 | $48.41 |
100 | $0.91010 | $91.01 |
250 | $0.81328 | $203.32 |
500 | $0.69710 | $348.55 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61965 | $619.65 |
3,000 | $0.60028 | $1,800.84 |
5,000 | $0.58092 | $2,904.60 |
10,000 | $0.56156 | $5,615.60 |
Attribute | Description |
---|---|
Other Names | 445-174463-2 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MPI4012V2-4R7-R | Eaton - Electronics Division | 313 | 283-4704-1-ND | $1.26000 | Similar |