
SPM4010T-4R7M-LR | ||
---|---|---|
Digi-Key Part Number | 445-175103-2-ND - Tape & Reel (TR) 445-175103-1-ND - Cut Tape (CT) 445-175103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM4010T-4R7M-LR | |
Description | FIXED IND 4.7UH 1.8A 258.8 MOHM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 258.8mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 258.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Resource Type | Link |
---|---|
Datasheets | SPM4010-LR Series |
Other Related Documents | SPM Series Tech Notes |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
CAD Models | SPM.stp |
EDA Models | SPM4010T-4R7M-LR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.23400 | $12.34 |
25 | $1.13920 | $28.48 |
50 | $0.94940 | $47.47 |
100 | $0.89240 | $89.24 |
250 | $0.79748 | $199.37 |
500 | $0.68356 | $341.78 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.60762 | $607.62 |
3,000 | $0.58863 | $1,765.89 |
5,000 | $0.56964 | $2,848.20 |
10,000 | $0.55065 | $5,506.50 |
Attribute | Description |
---|---|
Other Names | 445-175103-1 445-175103-2 445-175103-6 |
Standard Package | 1,000 |