
SPM10065VT-1R5M-D | ||
---|---|---|
Digi-Key Part Number | 445-SPM10065VT-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM10065VT-1R5M-DCT-ND - Cut Tape (CT) 445-SPM10065VT-1R5M-DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPM10065VT-1R5M-D | |
Description | FIXED IND 1.5UH 20.2A 3.1MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 20.2 A 3.1mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Metal Composite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Resource Type | Link |
---|---|
Datasheets | SPM10065VT-D Type, Auto Datasheet |
Environmental Information | TDK Corporation Environment Page |
Design Resources | |
Featured Product | SPM-VT-D Series Power Inductors |
CAD Models | SPM.stp |
EDA Models | SPM10065VT-1R5M-D by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.49200 | $14.92 |
25 | $1.37720 | $34.43 |
50 | $1.14760 | $57.38 |
100 | $1.07880 | $107.88 |
250 | $0.96400 | $241.00 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.82628 | $413.14 |
1,000 | $0.73447 | $734.47 |
2,500 | $0.71152 | $1,778.80 |
5,000 | $0.68857 | $3,442.85 |
12,500 | $0.66562 | $8,320.25 |
Attribute | Description |
---|---|
Other Names | 445-SPM10065VT-1R5M-DTR 445-SPM10065VT-1R5M-DDKR 445-SPM10065VT-1R5M-DCT |
Standard Package | 500 |