Similar



SPM10040T-R36M170 | |
|---|---|
DigiKey Part Number | 445-3603-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM10040T-R36M170 |
Description | FIXED IND 360NH 17A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 17 A 1.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-R36M170 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 360 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |


