SPHD-001T-P0.5, SPHD-002T-P0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHD-002T-P0.5

Digi-Key Part Number
455-1313-2-ND - Tape & Reel (TR)
455-1313-1-ND - Cut Tape (CT)
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SPHD-002T-P0.5
Supplier
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Socket Contact Tin 24-28 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.01871$149.68
16,000$0.01710$273.60
24,000$0.01550$372.00
56,000$0.01443$808.08
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
25$0.03480$0.87
50$0.03200$1.60
100$0.03100$3.10
250$0.02672$6.68
500$0.02566$12.83
1,000$0.02245$22.45
2,500$0.02031$50.78
Additional Resources
AttributeDescription
Other Names
455-1313-2
SPHD002TP05
455-1313-1
(G)SPHD-002T-P0.5
Standard Package8,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M80-0130005Harwin Inc.42,592952-1048-ND$0.82000Similar
1-175216-2TE Connectivity AMP Connectors406A29217-ND$0.50000Similar
1470106-1TE Connectivity AMP Connectors44,938A110977CT-ND$0.10000Similar
1-175216-3TE Connectivity AMP Connectors1,192A29218-ND$0.67000Similar
1-175216-5TE Connectivity AMP Connectors33A29219-ND$0.31000Similar