SPH-004T-P0.5S

DigiKey Part Number
455-1318-2-ND - Tape & Reel (TR)
455-1318-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPH-004T-P0.5S
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
In-Stock: 122,810
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04600$0.46
25$0.04360$1.09
50$0.04140$2.07
100$0.03940$3.94
250$0.03696$9.24
500$0.03520$17.60
1,000$0.03351$33.51
2,500$0.03141$78.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01898$189.80
20,000$0.01808$361.60
30,000$0.01757$527.10
50,000$0.01694$847.00
70,000$0.01655$1,158.50
100,000$0.01613$1,613.00
250,000$0.01512$3,780.00
500,000$0.01440$7,200.00
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States