USD

SPH-002T-P0.5L
SPH-002T-P0.5L
Digi-Key Part Number
455-2148-2-ND - Tape & Reel (TR)
455-2148-1-ND - Cut Tape (CT)
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
SPH-002T-P0.5L
Supplier
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

382,868 In Stock
Can ship immediately