USD

Obsolete item.
SOMDIMM-LPC3250
SOMDIMM-LPC3250
Digi-Key Part Number
622-1031-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
SOMDIMM-LPC3250
Supplier
Description
LPC3250 EVAL BRD
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM9
Operating System
Linux
Platform
-
Utilized IC / Part
LPC3250
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
622-1031
ARM9DIMM-LPC3250
SOMDIMMLPC3250
Standard Package1