USD

SOMDIMM-LPC2478
SOMDIMM-LPC2478
Digi-Key Part Number
622-1029-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
SOMDIMM-LPC2478
Supplier
Description
LPC2478 EVAL BRD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM7
Operating System
RTOS
Platform
-
Utilized IC / Part
LPC2478
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
622-1029
ARM7DIMM-LPC2478
SOMDIMMLPC2478
Standard Package1