48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TSSOP
48-TSSOP-DGG

SN74CB3Q16245DGGR

Digi-Key Part Number
296-19117-2-ND - Tape & Reel (TR)
296-19117-1-ND - Cut Tape (CT)
296-19117-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74CB3Q16245DGGR
Supplier
Description
IC BUS SWITCH 8 X 1:1 48TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.92000$2.92
10$2.62600$26.26
25$2.47760$61.94
100$2.11100$211.10
250$1.98220$495.55
500$1.73442$867.21
1,000$1.63625$1,636.25
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.63625$3,272.50
Additional Resources
AttributeDescription
Other Names
TEXTISSN74CB3Q16245DGGR
74CB3Q16245DGGRG4-ND
-296-19117-1-ND
74CB3Q16245DGGRE4-ND
74CB3Q16245DGGRG4
-74CB3Q16245DGGRG4
-296-19117-1
-74CB3Q16245DGGRE4-NDR
-74CB3Q16245DGGRE4
296-19117-6
-74CB3Q16245DGGRG4-NDR
2156-SN74CB3Q16245DGGR
74CB3Q16245DGGRE4
-SN74CB3Q16245DGGR-NDR
296-19117-1
296-19117-2
Standard Package2,000