USD

SOT753

SN74AUC1G08DBVR

Digi-Key Part Number
296-13170-2-ND - Tape & Reel (TR)
296-13170-1-ND - Cut Tape (CT)
296-13170-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AUC1G08DBVR
Supplier
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND Gate
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Output High, Low
9mA, 9mA
Logic Level - Low
0.7V
Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
2ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Current - Quiescent (Max)
10µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-13170-1
296-13170-2
SN74AUC1G08DBVRE4
SN74AUC1G08DBVRE4-ND
SN74AUC1G08DBVRG4
SN74AUC1G08DBVRG4-ND
296-13170-6
Standard Package1