
SMP4-SRGY | |
---|---|
DigiKey Part Number | 492-1227-2-ND - Tape & Reel (TR) 492-1227-1-ND - Cut Tape (CT) 492-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP4-SRGY |
Description | LED GREEN/RED/YL CLR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 631nm Red, 591nm Yellow LED Indication - Discrete 3.3V Green, 1.9V Red, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMP4-SRGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.9V Red, 1.9V Yellow | |
Current - Test | 20mA Green, 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.85mm |