SMLF13WBDW11 | |
---|---|
DigiKey Part Number | 846-SMLF13WBDW11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLF13WBDW11 |
Description | LED WHITE DIFFUSED 1810 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0704 (1810 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0704 (1810 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.40mm | |
Base Product Number |