SML-Z14U4TT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-Z14U4TT86

Digi-Key Part Number
846-1045-2-ND - Tape & Reel (TR)
846-1045-1-ND - Cut Tape (CT)
846-1045-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-Z14U4TT86
Supplier
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Red 620nm LED Indication - Discrete 2V 2-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
560mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
620nm
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
2-PLCC
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.22260$445.20
6,000$0.21000$1,260.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.48200$4.82
100$0.31910$31.91
1,000$0.24634$246.34
Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.48200$4.82
100$0.31910$31.91
1,000$0.24634$246.34
Additional Resources
AttributeDescription
Other Names
SML-Z14U4TT86BA
846-1045-2
SML-Z14U4TT86BB
SML-Z14U4TT86-ND
SMLZ14U4TT86
846-1045-6
SML-Z14U4TT86AZ
SML-Z14U4TT86AX
SML-Z14U4TT86AY
846-1045-1
Standard Package2,000