SML-S13RTT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-S13RTT86

Digi-Key Part Number
846-SML-S13RTT86TR-ND - Tape & Reel (TR)
846-SML-S13RTT86CT-ND - Cut Tape (CT)
846-SML-S13RTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-S13RTT86
Description
EMITTER IR 850NM 30MA 1206
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 30mA 1.5mW/sr @ 20mA - 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
1.5mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.47500$4.75
100$0.31450$31.45
Additional Resources
AttributeDescription
Other Names
846-SML-S13RTT86TR
846-SML-S13RTT86DKR
SML-S13RTT86-ND
846-SML-S13RTT86CT
SML-S13RTT86C
SML-S13RTT86B
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
APTD3216SF4CKingbright10,425754-1443-1-ND$0.79000Similar