USD

SML-D14xWT86A
SML-D14U2WT86A
Digi-Key Part Number
SML-D14U2WT86ATR-ND - Tape & Reel (TR)
SML-D14U2WT86ACT-ND - Cut Tape (CT)
SML-D14U2WT86ADKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SML-D14U2WT86A
Supplier
Description
MINI-MOLD CHIP LED
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
160mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
615nm
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
1608 (0603)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,058 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.43000$0.43
10$0.30900$3.09
100$0.20190$20.19
500$0.14652$73.26
1,000$0.11466$114.66
Additional Resources
AttributeDescription
Other Names
SML-D14U2WT86AAS
SML-D14U2WT86AAT
SML-D14U2WT86AAU
SML-D14U2WT86AAV
SML-D14U2WT86ATR
Standard Package3,000