SMJE2V08W1P3-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMJE2V08W1P3-EA

Digi-Key Part Number
897-1149-ND
Manufacturer
Seoul Semiconductor Inc.
Manufacturer Product Number
SMJE2V08W1P3-EA
Supplier
Description
MOD LED HB ACRICH2 120V 550 LM
Detailed Description
LED Lighting COBs Engines Modules LED Engine series White, Neutral Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seoul Semiconductor Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Engine
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
800lm (Typ)
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
87 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
46.00mm Dia
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
SMJE2V08W1P3-EA-ND
Q7337773
897-1149
SMJE2V08W1P3EA
1223-SMJE2V08W1P3-EA
Standard Package50