USD

SMS201

SMGS11

Digi-Key Part Number
1465-SMGS11CT-ND - Cut Tape (CT)
1465-SMGS11DKR-ND - Digi-Reel®
1465-SMGS11TR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
SMGS11
Supplier
Description
SCHOTTKY DIODE,GAAS-CHIP-PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diode Schottky - Single 5V 0503
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
5V
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Resistance @ If, F
7Ohm @ 5mA, 26.5GHz
Operating Temperature
175°C (TJ)
Package / Case
0503 (1308 Metric)
Supplier Device Package
0503
Current - Max
20 mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-SMGS11-ND
1465-SMGS11TR
Standard Package500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMS7621-040LFSkyworks Solutions Inc.57,010863-1170-1-ND$0.57000Similar
MMBD101LT1GON Semiconductor53,659MMBD101LT1GOSCT-ND$0.29000Similar
SMS3923-040LFSkyworks Solutions Inc.10,664863-1694-1-ND$0.64000Similar
BAT62E6327HTSA1Infineon Technologies8,879448-BAT62E6327HTSA1CT-ND$0.49000Similar
MMBD301LT3GON Semiconductor9,666MMBD301LT3GOSCT-ND$0.26000Similar