PMDU PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF20VTFTR

Digi-Key Part Number
SMF20VTFTR-ND - Tape & Reel (TR)
SMF20VTFCT-ND - Cut Tape (CT)
SMF20VTFDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SMF20VTFTR
Supplier
Description
TVS DIODE 20VWM 32.4VC PMDU
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount PMDU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
PMDU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12306$369.18
6,000$0.11560$693.60
15,000$0.10814$1,622.10
30,000$0.10170$3,051.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.35100$3.51
100$0.23870$23.87
500$0.17900$89.50
1,000$0.13424$134.24
Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.35100$3.51
100$0.23870$23.87
500$0.17900$89.50
1,000$0.13424$134.24
Additional Resources
AttributeDescription
Other Names
SMF20VTFCT
SMF20VTFDKR
Standard Package3,000