USD

PMDU PKG

SMF14VTR

Digi-Key Part Number
846-SMF14VTR-ND - Tape & Reel (TR)
846-SMF14VCT-ND - Cut Tape (CT)
846-SMF14VDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SMF14VTR
Supplier
Description
TVS DIODE 14VWM 23.2VC PMDU
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount PMDU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
PMDU
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32100$3.21
100$0.21820$21.82
500$0.16368$81.84
1,000$0.12276$122.76
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11253$337.59
6,000$0.10571$634.26
15,000$0.09889$1,483.35
30,000$0.09300$2,790.00
Additional Resources
AttributeDescription
Other Names846-SMF14VTR
Standard Package3,000