
SMF11VTR | ||
---|---|---|
Digi-Key Part Number | 846-SMF11VTR-ND - Tape & Reel (TR) 846-SMF11VCT-ND - Cut Tape (CT) 846-SMF11VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF11VTR | |
Description | TVS DIODE 11VWM 18.2VC PMDU | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount PMDU | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMF11V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.34900 | $3.49 |
100 | $0.23730 | $23.73 |
500 | $0.17798 | $88.99 |
1,000 | $0.13349 | $133.49 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12236 | $367.08 |
6,000 | $0.11495 | $689.70 |
15,000 | $0.10800 | $1,620.00 |
Attribute | Description |
---|---|
Other Names | 846-SMF11VDKR 846-SMF11VCT 846-SMF11VTR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PLZ10A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 13,242 | 112-PLZ10A-HG3_A/HCT-ND | $0.37000 | Similar |