USD

SMD291AX10T5

SMD291AX10T5

Digi-Key Part Number
SMD291AX10T5-ND
Manufacturer
Chip Quik Inc.
Manufacturer Product Number
SMD291AX10T5
Supplier
Description
SOLDER PASTE NO CLEAN T5 10CC
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) - Syringe, 1.23 oz (35g), 10cc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chip Quik Inc.
Series
-
Package
Syringe
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Process
Leaded
Form
Syringe, 1.23 oz (35g), 10cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
0.077 lb (34.93 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3810.10.0000
California Prop 65
Warning Information
Syringe
QtyUnit PriceExt Price
1$29.95000$29.95