
SM91527L | ||
---|---|---|
Digi-Key Part Number | 118-SM91527LTR-ND - Tape & Reel (TR) 118-SM91527LCT-ND - Cut Tape (CT) 118-SM91527LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM91527L | |
Description | BMS TRANSFORMER/CMC,6PIN,SGL,7.6 | |
Detailed Description | Pulse Transformer | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM91527L Model Datasheet |
Environmental Information | |
Featured Product | SM91519L and SM91527L BMS Signal Transformers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.27200 | $42.72 |
25 | $3.45440 | $86.36 |
50 | $3.23600 | $161.80 |
100 | $3.09060 | $309.06 |
Attribute | Description |
---|---|
Other Names | 118-SM91527LDKR 118-SM91527LCT 118-SM91527LTR |
Standard Package | 300 |