


SM91527L-E | ||
---|---|---|
Digi-Key Part Number | 118-SM91527L-ETR-ND - Tape & Reel (TR) 118-SM91527L-ECT-ND - Cut Tape (CT) 118-SM91527L-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM91527L-E | |
Description | BMS TRANSFOMER/CMC, 6PIN,SIN, DC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.240" L x 0.492" W (31.50mm x 12.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | SM91527L Model Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.21000 | $7.21 |
10 | $5.60600 | $56.06 |
25 | $5.45400 | $136.35 |
50 | $4.69640 | $234.82 |
100 | $4.48440 | $448.44 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $4.39350 | $1,318.05 |
600 | $4.31775 | $2,590.65 |
1,500 | $4.24200 | $6,363.00 |
Attribute | Description |
---|---|
Other Names | 118-SM91527L-ECT 118-SM91527L-EDKR 118-SM91527L-ETR |
Standard Package | 300 |