
SM91514AL-E | ||
---|---|---|
Digi-Key Part Number | 118-SM91514AL-ETR-ND - Tape & Reel (TR) 118-SM91514AL-ECT-ND - Cut Tape (CT) 118-SM91514AL-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM91514AL-E | |
Description | BMS TRANSFORMER/CMC,6PIN,SGL,4.3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 300µH Pulse Transformer 1:1 Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM91514AL Model Datasheet |
Environmental Information | |
HTML Datasheet | SM91514AL Model Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
10 | $2.61100 | $26.11 |
25 | $2.11080 | $52.77 |
50 | $1.97760 | $98.88 |
100 | $1.88870 | $188.87 |
250 | $1.83316 | $458.29 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $1.77760 | $1,422.08 |
1,600 | $1.72205 | $2,755.28 |
5,600 | $1.58318 | $8,865.81 |
Attribute | Description |
---|---|
Other Names | 118-SM91514AL-ECT 118-SM91514AL-ETR 118-SM91514AL-EDKR |
Standard Package | 800 |